DTM110PW480C8

TDK-Lambda
967-DTM110PW480C8
DTM110PW480C8

Mfr.:

Description:
Desktop AC Adapters 110W 115-230VAC 48V 2.29A Medical/ ITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Desktop AC Adapters
RoHS:  
REACH - SVHC:
Required
Universal
90 VAC to 264 VAC
1 Output
110 W
48 VDC
2.29 A
Medical, Industrial
DIN Connector
4 Pin DIN Plug
1 m
Level VI, CoC Tier 2
DTM110-C
2xMOPP
Brand: TDK-Lambda
Height: 33 mm
Length: 140 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Width: 63 mm
Part # Aliases: DTM110PW480C8
Unit Weight: 780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
USHTS:
8504407007
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DTM110-C8 Desktop AC Adapters

TDK-Lambda DTM110-C8 Desktop AC Adapters are 110W medical/ITE class II external power supplies suitable for B- and BF-rated equipment. These power supplies feature class II input, less than 0.15W off-load power consumption, and are compliant with DoE level VI and EU tier 2 efficiency. The DTM110-C8 power supplies offer an input voltage range of 90VAC to 264VAC and over-voltage protection. These power supplies operate at -20°C to 60°C temperature range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$129.13 $129.13
$121.98 $609.90
$117.89 $1,178.90