DXT5551-13 Bipolar Transistors - BJT

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diodes Incorporated Bipolar Transistors - BJT 1W 160V 505In Stock
2,500Expected 2026/04/15
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT SOT-89-3 NPN Single 600 mA 160 V 180 V 6 V 200 mV 750 mW 300 MHz - 55 C + 150 C DXT5551 Reel, Cut Tape, MouseReel
onsemi / Fairchild DXT5551-13
onsemi / Fairchild Bipolar Transistors - BJT N/A
Si NPN Single 600 mA 160 V 180 V 6 V 1 W 300 MHz - 55 C + 150 C