E2437JS081

Pervasive Displays
341-E2437JS081
E2437JS081

Mfr.:

Description:
Electronic Paper Displays - ePaper 4.37" EPD, Spectra, w.iTC. plate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 119   Multiples: 119
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.85 $2,243.15

Product Attribute Attribute Value Select Attribute
Pervasive Displays
Product Category: Electronic Paper Displays - ePaper
RoHS:  
Black, Red, White
4.37 in
480 x 176
115.86 mm x 46.6 mm x 1.6 mm
104.16 mm x 38.192 mm
0 C
+ 40 C
Background Colour: Black, Red, White
Brand: Pervasive Displays
Product: E-Paper Displays
Product Type: Display Modules
Series: ITC
Factory Pack Quantity: 119
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

Spectra Displays

Pervasive Displays Spectra Displays are used for various applications, including the Internet of Things (IoT). The displays are available in different sizes up to 12.2". Pervasive Displays Spectra Displays have a material film of black, white, and red colors and can be used with the EPD extension kit.

Electronic Paper Displays - ePaper

Pervasive Displays Electronic Paper Displays (EPD) - ePaper are a-Si, active matrix TFTs featuring ultra-low power consumption and SPI interface. These electronic paper displays offer black, white, red, and yellow colors named as Spectra 4. The Spectra 4 can display yellow colors and is fully hardware compatible with the existing driving circuit of Spectra Red (black-white-red) screens, ideally suited for high-impact messages. The EPD panel requires little power to update and no power to maintain an image because of its bi-stable nature. These electronic paper displays feature a wide viewing angle - nearly 180° and are extra thin and light. The electronic paper displays operate at -10°C to 35°C optimal storage temperature range and 0°C to 40°C ambient temperature range. These electronic paper displays are RoHS compliant. The electronic paper displays are ideally used in Electronic Shelf Labels (ESL), reusable containers, and badges.