EA TFT035-34AINN

Display Visions
790-EATFT03534-AINN
EA TFT035-34AINN

Mfr.:

Description:
TFT Displays & Accessories 3.5 in TFT for SPI or RGB No Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Displays
Transmissive
3.5 in
QVGA
320 x 480
I2C
Without Touch Panel
LED
1000 cd/m2
49 mm x 73.5 mm
65 mm x 100 mm x 4.35 mm
3.3 V
Brand: Display Visions
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: EA TFT035
Factory Pack Quantity: 25
Subcategory: Displays
Part # Aliases: TFT035-34AINN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EA TFT035-34AI 3.5" TFT IPS Display

DISPLAY VISIONS EA TFT035-34AI 3.5" TFT IPS Display provides an extremely fine resolution, wide viewing angles, and excellent sunlight readability. This 3.5" display module features a 320 x 480 resolution and 850cd/m2 to 1000cd/m2 brightness for a brilliant image. The IPS technology used in this display preserves the crisp and sharp contrast over a wide viewing angle of 80°. The EA TFT035-34AI Display includes an integrated HX8357D controller and provides 18-bit RGB, 8/16-bit parallel, and SPI interface options on a single FPC cable.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
25
Expected 2026/10/01
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$52.21 $52.21
$42.10 $421.00
$37.43 $3,743.00