ECS-240-8-36B2-CWN-TR

ECS
520-240-8-36B2-CWNTR
ECS-240-8-36B2-CWN-TR

Mfr.:

Description:
Crystals 24.000 MHz 8 pF +/-15 +/-15 -40 - +85C +/-2 ppm Max. ESR = 50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,381

Stock:
12,381 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.39 $0.39
$0.34 $3.40
$0.309 $7.73
$0.297 $29.70
$0.28 $70.00
$0.269 $134.50
$0.258 $258.00
Full Reel (Order in multiples of 3000)
$0.24 $720.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
24 MHz
8 pF
10 PPM
15 PPM
2.5 mm x 2 mm
- 40 C
+ 85 C
SMD/SMT
50 Ohms
100 uW
2.5 mm
2 mm
0.5 mm
ECX-2236B2
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: SMD Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
USHTS:
8541600060
TARIC:
8541600000
ECCN:
EAR99

ECX-2236B2 SMD Crystals

ECS ECX-2236B2 SMD Crystals are compact and offer low aging of ±2ppm in the first year. The ECX-2236B2 Crystals feature an industry-standard 2.5mm x 2.0mm x 0.55mm ceramic package and are ideal for use in Internet of Things (IoT) and wireless applications. ECX-2236B2 SMD Crystals from ECS feature a 12MHz to 50MHz frequency range and a -30°C to +85°C operating temperature range.

ECX-2236B SMD Crystals

ECS ECX-2236B SMD Crystals feature a low-profile design and low first-year aging of ±1ppm (max). The series comes in a 2.5mm x 2.0mm x 0.55mm ceramic package, ideal for SMD manufacturing. Other features include 12MHz to 50MHz frequency range, 3pF shunt capacitance, and -30°C to +85°C operating temperature range. Applications for ECS ECX-2236B SMD Crystals include the Internet of Things (IoT) and wearables.