EEU-FC1A102

Panasonic
667-EEU-FC1A102
EEU-FC1A102

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 10volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,545

Stock:
15,545 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.63 $0.63
$0.377 $3.77
$0.294 $29.40
$0.285 $171.00

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
1000 uF
10 VDC
10 mm
16 mm
5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
1.05 A
68 mOhms
- 55 C
+ 105 C
Straight
Radial
FC
AEC-Q200
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 1.786 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.