EKMS251VSN152MA40S

Chemi-Con
661-EKMS251V152MA40S
EKMS251VSN152MA40S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 250Volts 1500uF 20% Tol.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.96 $11.96
$8.89 $88.90
$7.82 $391.00
$7.65 $4,590.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
1500 uF
250 VDC
35 mm (1.378 in)
40 mm (1.575 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
3000 Hour
20 %
3.48 A
- 25 C
+ 105 C
2 Pin
KMS
Bulk
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Tradename: KMS
Part # Aliases: EET-ED2Q152EJ
Unit Weight: 81.805 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

KMS Aluminum Electrolytic Capacitors

Chemi-Con KMS Aluminum Electrolytic Capacitors are large capacitance capacitors designed for solar power generation. These snap-in capacitors have been downsized and offer an operating temperature range of up to +105°C. Chemi-Con KMS Capacitors feature a capacitance range from 47µF to 3300µF, a rated voltage range from 160V to 500V, and 3000 hours of endurance at +105°C with higher ripple current than the KMM series.