EMZT6.8ET2R

ROHM Semiconductor
755-EMZT6.8ET2R
EMZT6.8ET2R

Mfr.:

Description:
Zener Diodes LO CAPACITANCE ZENER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,762

Stock:
13,762 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.32 $0.32
$0.205 $2.05
$0.086 $8.60
$0.072 $360.00
Full Reel (Order in multiples of 8000)
$0.072 $576.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
6.8 V
SMD/SMT
SOT-553-5
150 mW
5 %
500 nA
40 Ohms
+ 150 C
Quad Common Anode
5 mA
Reel
Cut Tape
MouseReel
EMZT6.8E
Brand: ROHM Semiconductor
Height: 0.5 mm
Ir - Reverse Current: 500 nA
Length: 1.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Width: 1.2 mm
Zener Current: 500 nA
Part # Aliases: EMZT6.8E
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Standard Zener Diodes

ROHM Semiconductor Standard Zener Diodes are available in various types, such as 2-pin mold surface mount types and complex types. ROHM Standard Zener diodes are highly reliable and offer superior surge resistance for supporting automotive and industrial standards. The standard Zener diodes feature an epitaxial planar construction in a small power mold package. These Zener diodes are ideal for voltage regulation applications.