ESQ-132-12-G-D

Samtec
200-ESQ13212GD
ESQ-132-12-G-D

Mfr.:

Description:
PC/104 Connectors Elevated Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: PC/104 Connectors
RoHS:  
Sockets
64 Position
Through Hole
Polyester
Phosphor Bronze
Gold
2.54 mm
Brand: Samtec
Housing Colour: Black
Packaging: Tube
Product Type: PC / 104 Connectors
Series: ESQ
Factory Pack Quantity: 6
Subcategory: Backplane Connectors
Tail Length: 2.29 mm
Tradename: PC/104
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industry Standards Solution

Samtec's Industry Standards Solution improves compatibility, performance, and efficiency. Samtec provides connector products that interact with many types of hardware and software. This drives the need to adhere to a variety of Industry Standards.

PC/104™ Standard Connectors

Samtec PC/104™ Standard Connectors are available in ESQ series with multiple positions, rows, and stack heights. These Samtec connectors feature standard and low insertion force contacts with 0.35" square tails for PC/104 applications. The ESQ connectors follow the base PC/104 standard that defines a compact form factor and can be used in self-stacking buses. This eliminates the cost and bulk of backplanes and card cages. The PC/104 specification is accepted as the "base document" for the IEEE draft standard called the P996.1 standard for Compact Embedded-PC modules. This PC/104 standard expands upon the existing PC bus, allowing companies to embed PC technology in limited-space applications.

In Stock: 258

Stock:
258
Can Dispatch Immediately
On Order:
504
Expected 2026/09/28
564
Expected 2026/10/05
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.49 $11.49
$10.63 $127.56
$9.79 $293.70
$8.99 $485.46
$8.86 $903.72