EXSI4M960GB

Exascend
245-EXSI4M960GB
EXSI4M960GB

Mfr.:

Description:
Solid State Drives - SSD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$334.60 $334.60
$307.76 $3,077.60
$297.50 $7,437.50

Product Attribute Attribute Value Select Attribute
Exascend
Product Category: Solid State Drives - SSD
SI4
960 GB
SATA SSDs
M.2 2280
3D TLC
PCIe
535 MB/s
550 MB/s
3.3 V
- 40 C
+ 85 C
80 mm x 22 mm x 5.5 mm
Brand: Exascend
Packaging: Reel
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
TARIC:
8523801000

SI4 Series Solid State Drives

Exascend SI4 Series Solid State Drives (SSDs) are designed for read-intensive enterprise-level workloads. These SSDs feature high I/O performance throughout bandwidth, Self-Monitoring Analysis and Reporting Technology (S.M.A.R.T.), data path protection, and consistent I/O latency and QoS for enterprise workloads. The SI4 SSDs support Full Disk Encryption (FDE) as Self-Encrypting Drive (SED) with TCG Opal 2.0 and RAID ECC for exceptional reliability and stability. These SSDs deliver speeds up to 550MB/s sequential read, 535MB/s sequential write, 98,000 Input/Output Operations Per Second (98,000IOPS) random read, and 90000IOPS for full drive 4k random write. The SSDs are available in M.2, 2.5-inch, and mSATA form factor, 3D TLC flash, industrial-grade SATA-III memory, and FIPS-certified AES-256 hardware encryption engines.