F17658_LINNEA-GC2-END-FS

Ledil
928-58LINNEAGC2ENDFS
F17658_LINNEA-GC2-END-FS

Mfr.:

Description:
LED Lenses & Assemblies Accessory rectang mm (D)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Bulk
Brand: Ledil
Factory Pack Quantity: 50
Subcategory: LED Lighting
Part # Aliases: F17658_LINNEA-GC2-END-FS
Unit Weight: 1.610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LINNEA-GC2 LED Lenses

Ledil LINNEA-GC2 LED Lenses are designed to attach seamlessly together and fit into many existing luminaire designs. These lenses provide high-quality indoor lighting with reduced glare. The LINNEA-GC2 LED lenses can be easily installed by fastening the optic with integrated clips and dedicated snap-on end part accessories. These lenses consist of a variety of symmetrical and asymmetrical beams and include versions optimized for the most common Zhaga mid-power 20mm and 24mm wide PCBs. The LINNEA-GC2 LED lenses feature integrated clip-fixing that is compatible with many different LED modules. These LED lenses are RoHS compliant.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.94 $0.94
$0.648 $6.48
$0.476 $47.60
$0.385 $192.50
$0.374 $374.00
$0.366 $915.00
$0.359 $1,795.00
$0.35 $3,500.00
$0.347 $8,675.00