F614T-12MC

Nidec Components
229-F614T-12MC
F614T-12MC

Mfr.:

Description:
DC Fans Brushless DC Fan, 62 X 62 X 14.5mm, 12V DC, .36m3/min Air flow, 20 Pa Static pressure, 23db Noise, 1 sleeve bearing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DC Fans
RoHS:  
Axial
62 mm
14.5 mm
12 VDC
12.7 CFM (0.36 m3/min)
2900 RPM
Sleeve
23 dBA
Low Noise, Light Weight
Acrylonitrile Butadiene Styrene (ABS)
Wire Leads - 2
F614T
Brand: Nidec Components
Length: 62 mm
Packaging: Tray
Product Type: DC Fans
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Unit Weight: 41.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F Series Brushless DC Fans

Nidec Components F Series Brushless DC Fans are available in F16EA, F17FA, F17HA, F251R, F310R, F412R, F410T, and F614T variants. These brushless fans come in different dimensions and have low noise. The F series brushless DC fans operate from 3.1V to 13.8V voltage range and 0.2A to 0.12A rated current. 

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.36 $12.36
$11.20 $112.00
$11.12 $278.00
$9.44 $472.00
$9.33 $933.00