FAN3217TMX-F085

onsemi
512-FAN3217TMX_F085
FAN3217TMX-F085

Mfr.:

Description:
Gate Drivers Intgrtd Load Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,693

Stock:
3,693 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.36 $1.36
$0.992 $9.92
$0.90 $22.50
$0.798 $79.80
$0.749 $187.25
$0.719 $359.50
$0.67 $670.00
Full Reel (Order in multiples of 2500)
$0.647 $1,617.50
$0.627 $4,702.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
2 A
4.5 V
18 V
Non-Inverting
12 ns
9 ns
- 40 C
+ 125 C
FAN3217T_F085
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Moisture Sensitive: Yes
Operating Supply Current: 750 uA
Pd - Power Dissipation: 460 mW
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: FAN3217TMX_F085
Unit Weight: 230.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Hybrid and Electric Vehicle Solutions

onsemi Hybrid and Electric Vehicle Solutions offer easy-to-use, highly flexible, and high-performance EV/HEV solutions for powertrain and other power storage systems.onsemi has a full portfolio of MOSFETs, rectifiers and IGBTs. Applications include electrically driven A/C compressors, EV/HEV DC-DC converters, EV/HEV onboard chargers and EV/HEV traction inverters.

High-Speed Low-Side Gate Drivers

onsemi / Fairchild High-Speed Low-Side Gate Drivers are designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. They are each available with TTL input thresholds. The internal circuitry of these High-Speed Low-Side Gate Drivers provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. onsemi / Fairchild High-Speed Low-Side Gate Drivers incorporate MillerDrive™ architecture for the final output stage, which provides high current during the Miller plateau stage of the MOSFET turn-on/turn-off process to minimize switching loss. This process also provides a rail-to-rail voltage swing and reverse current capability. Applications for these devices include switch-mode power supplies, high-efficiency MOSFET switching, synchronous rectifier circuits, DC-to-DC converters, and motor control.

Automotive Solutions

onsemi Automotive Solutions deliver performance, fuel economy and emission levels for today's and the future's vehicles. onsemi has a 50-year legacy as a worldwide automotive semiconductor supplier with leading-edge IGBTs, MOSFETs, ignition IGBTs, injector drivers, gate drivers, and power modules. These onsemi high-quality, power-efficient components are used in engine management, electric power-assisted steering (EPAS), motor drives, traction inverters, chargers, DC-DC converters, PTC heaters, and other systems.