FAN65004B

onsemi
863-FAN65004B
FAN65004B

Mfr.:

Description:
Switching Controllers WIDE VIN 6A 70V BUCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,883

Stock:
10,883 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.07 $6.07
$4.71 $47.10
$4.35 $108.75
$3.87 $387.00
$3.65 $912.50
$3.55 $1,775.00
$3.45 $3,450.00
Full Reel (Order in multiples of 3000)
$3.43 $10,290.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
RoHS:  
REACH - SVHC:
Buck
2 Output
100 kHz to 1 MHz
50 %
5 V
6 A
- 40 C
+ 125 C
SMD/SMT
PQFN-35
Reel
Cut Tape
MouseReel
Brand: onsemi
Description/Function: Voltage mode synchronous PWM buck regulator
Isolation: Non-Isolated
Output Type: Open Drain
Product: Voltage Mode Regulators
Product Type: Switching Controllers
Series: FAN65004B
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 488.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99

FAN6500xx Switching Controllers

onsemi FAN6500xx Switching Controllers are wide input voltage highly efficient synchronous buck regulators with integrated high-side and low-side power MOSFETs. These controllers incorporate a fixed frequency voltage mode PWM controller with 4.5V-65V wide voltage range and can handle continuous currents up to 6A, 8A, and 10A. The FAN6500xx controllers include a 0.67% accurate reference voltage to achieve tight regulation. The controller switching frequency can be configured between 100kHz to 1MHz.

Machine Vision

onsemi offers the perfect solution for machine vision needs with a wide range of image sensors from VGA to 45MP. Intelligent sensing solutions, built on decades of imaging expertise and proprietary pixel design processes, ensure top-notch quality and efficient image capture. Tailored specifically for the machine vision market, onsemi's image sensor families boast industry-leading global shutter efficiency and frame rates that meet and exceed modern camera requirements. These advanced features, combined with system components designed specifically for onsemi sensors, enable the creation of reliable inspection cameras that deliver sharp, blur-free images.