FAN65005A

onsemi
863-FAN65005A
FAN65005A

Mfr.:

Description:
Switching Controllers WIDE VIN 8A 70V BUCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.28 $6.28
$4.83 $48.30
$4.47 $111.75
$4.02 $402.00
$3.86 $965.00
$3.76 $1,880.00
$3.66 $3,660.00
Full Reel (Order in multiples of 3000)
$3.54 $10,620.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
REACH - SVHC:
Buck
2 Output
100 kHz to 1 MHz
50 %
5 V
8 A
- 40 C
+ 125 C
SMD/SMT
PQFN-35
Reel
Cut Tape
MouseReel
Brand: onsemi
Description/Function: Voltage mode synchronous PWM buck converter
Isolation: Non-Isolated
Output Type: Open Drain
Product: Voltage Mode Regulators
Product Type: Switching Controllers
Series: FAN65005A
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 359.254 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99

FAN6500xx Switching Controllers

onsemi FAN6500xx Switching Controllers are wide input voltage highly efficient synchronous buck regulators with integrated high-side and low-side power MOSFETs. These controllers incorporate a fixed frequency voltage mode PWM controller with 4.5V-65V wide voltage range and can handle continuous currents up to 6A, 8A, and 10A. The FAN6500xx controllers include a 0.67% accurate reference voltage to achieve tight regulation. The controller switching frequency can be configured between 100kHz to 1MHz.