FDD86367-F085

onsemi
512-FDD86367_F085
FDD86367-F085

Mfr.:

Description:
MOSFETs MV7 80/20V1000A N-CH PowerTrench MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
80 V
100 A
8.4 mOhms
20 V
2 V
68 nC
- 55 C
+ 175 C
227 W
Enhancement
AEC-Q101
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 16 ns
Product Type: MOSFETs
Rise Time: 49 ns
Series: FDD86367_F085
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 36 ns
Typical Turn-On Delay Time: 20 ns
Part # Aliases: FDD86367_F085
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Automotive N-Channel MOSFETs

onsemi Automotive N-Channel MOSFETs are AEC-Q101 qualified power MOSFETs that are optimized for use in automotive applications. They feature UIS capability and are ROHS compliant. Typical applications for onsemi Automotive N-Channel MOSFETs include automotive engine control, PowerTrain management, solenoid, motor drive, and a primary switch for 12V systems.

Automotive Solutions

onsemi Automotive Solutions deliver performance, fuel economy and emission levels for today's and the future's vehicles. onsemi has a 50-year legacy as a worldwide automotive semiconductor supplier with leading-edge IGBTs, MOSFETs, ignition IGBTs, injector drivers, gate drivers, and power modules. These onsemi high-quality, power-efficient components are used in engine management, electric power-assisted steering (EPAS), motor drives, traction inverters, chargers, DC-DC converters, PTC heaters, and other systems.

PowerTrench® MOSFETs

onsemi PowerTrench® MOSFETs offer a broad portfolio of MOSFETs in the industry. These onsemi MOSFETs offer N-Channel and P-Channel versions optimized for low RDS(ON) switching performance and ruggedness. Typical applications include load switches, primary switching, mobile computing, DC-DC converters, and synchronous rectifiers.  

In Stock: 2,531

Stock:
2,531 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.23 $3.23
$1.60 $16.00
$1.45 $145.00
$1.17 $585.00
$1.15 $1,150.00
Full Reel (Order in multiples of 2500)
$1.07 $2,675.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.