FMR0H104ZF

KEMET
80-FMR0H104ZF
FMR0H104ZF

Mfr.:

Description:
Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,003

Stock:
8,003 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.24 $3.24
$2.24 $22.40
$1.90 $95.00
$1.77 $177.00
$1.56 $780.00
$1.50 $1,500.00
$1.42 $2,840.00
$1.40 $7,000.00

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
100000 uF
5.5 VDC
Radial
5 mm (0.197 in)
11.5 mm
10.5 mm
1000 Hour
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
11.5 mm
FM
Bulk
Brand: KEMET
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Flat Rectangular
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532290000
TARIC:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
BRHTS:
85321000
ECCN:
EAR99

FM Supercapacitors

KEMET FM Supercapacitors, also known as electric double-layer capacitors (EDLCs), are designed for high-energy storage applications. These supercapacitors are capable of producing 3.5VDC, 5.5VDC, and 6.5VDC voltages. The capacitors operate in a wide range of temperatures from -25°C to +70°C (all types except FMR) and -40°C to +85°C (FMR type). KEMET FM Supercapacitors are maintenance free and highly reliable against liquid leakage. The series comes in a rectangular case with leads that can be transverse-mounted.