FODM8071 High Speed Optocouplers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi High Speed Optocouplers High Noise Immunity 3.3/5V Logic Gat Out 6,522In Stock
Min.: 1
Mult.: 1
Max.: 290

Through Hole SOIC-5 1 Channel 20 Mb/s 3750 Vrms Photo IC 20 mA 1.35 V 5.8 ns 5.3 ns 5 V 10 mA 40 mW - 40 C + 110 C FODM8071 Tube
onsemi High Speed Optocouplers High Noise Immunity 3.3/5V Logic Gat Out 7,165In Stock
5,000Expected 2027/04/09
Min.: 1
Mult.: 1
Max.: 430
: 2,500

Through Hole SOIC-5 1 Channel 20 Mb/s 3750 Vrms Photo IC 20 mA 1.35 V 5.8 ns 5.3 ns 5 V 10 mA 40 mW - 40 C + 110 C FODM8071 Reel, Cut Tape, MouseReel