FOX914B-19.2

Fox / Abracon
559-FOX914B-19.2
FOX914B-19.2

Mfr.:

Description:
TCXO Oscillators 19.2MHz 3.0Volts -20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$1.64 $1,640.00
$1.58 $7,900.00

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: TCXO Oscillators
RoHS:  
TCXO
19.2 MHz
2.5 PPM
10 pF
3 V
3 V
SMD/SMT
- 20 C
+ 75 C
5 mm
3.2 mm
1.5 mm
FOX914B
Reel
Brand: Fox / Abracon
Mounting Style: Solder Pad
Factory Pack Quantity: 1000
Subcategory: Oscillators
Part # Aliases: FT5CNDPK19.2-T1
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

3V & 3.3V Ultra Miniature TCXO/VCTCXO Oscillators

Fox / Abracon 3V and 3.3V Ultra Miniature TCXO/VCTCXO Oscillators feature a 5mm x 3.2mm footprint with a 1.5mm maximum height. These oscillators offer 3V or 3.3V operation and HCMOS or clipped sine output. Fox / Abracon 3V and 3.3V Ultra Miniature TCXO/VCTCXO Oscillators have a frequency range of 8MHz to 40MHz and load capacitance of 10pF or 15pF.