FP3637-18DP

PCTEL / Amphenol
72-FP3637-18DP
FP3637-18DP

Mfr.:

Description:
Antennas ANTENNA, DIRECTIONAL 3.6-3.75 GHZ, 18 DBI, N-F, W/ ADJ MNT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PCTEL
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
3.3 GHz
3.8 GHz
5G, Cellular
18.5 dBi
50 Ohms
2.0:1
20 W
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
N Female
368 mm
368 mm
40 mm
Brand: PCTEL / Amphenol
Frequency Range: 3.3 GHz to 3.8 GHz
Polarisation: Linear
Factory Pack Quantity: 25
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Panel Antennas

PCTEL / Amphenol Panel Antennas offer high-performance panel antennas for reliable wireless connectivity. These antennas are engineered to deliver superior coverage, increased network capacity, and dependable connectivity in challenging environments. The panel antennas are designed for indoor and outdoor deployments, combining high gain, rugged construction, wide frequency coverage, and exceptional electrical performance. The rugged, weather-resistant designs ensure long-term reliability while supporting the 4G LTE and 5G technologies. Typical applications include private LTE and 5G networks, IIoT, utilities, DAS, ODAS, transportation infrastructure, Fixed Wireless Access (FWA), smart cities, and enterprise wireless connectivity.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$198.93 $4,973.25