FS01MR08A8MA2CHPSA1

Infineon Technologies
726-FS01MR08A8MA2CHP
FS01MR08A8MA2CHPSA1

Mfr.:

Description:
Discrete Semiconductor Modules HybridPACK Drive G2 module with SiC MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Discrete Semiconductor Modules
RoHS:  
SiC MOSFET Modules
Bridge Power Module
SiC
4.64 V
- 5 V, + 19 V
Press Fit
HybridPACK
Tray
Brand: Infineon Technologies
Fall Time: 53 ns
Id - Continuous Drain Current: 620 A
Product Type: Discrete Semiconductor Modules
Rds On - Drain-Source Resistance: 1.69 mOhms
Rise Time: 108 ns
Factory Pack Quantity: 6
Subcategory: Discrete and Power Modules
Typical Turn-Off Delay Time: 318 ns
Typical Turn-On Delay Time: 128 ns
Vds - Drain-Source Breakdown Voltage: 750 V
Vgs th - Gate-Source Threshold Voltage: 3.9 V
Part # Aliases: FS01MR08A8MA2C SP006071563
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HybridPACK™ Drive G2 Modules

Infineon Technologies HybridPACK™ Drive G2 Modules are compact power modules designed for hybrid and electric vehicle traction. The Infineon Technologies G2 modules offer scalable performance levels using Si or SiC technologies and different chipsets, maintaining the same module size. Introduced in 2017 with silicon EDT2 technology, it was optimized for efficiency in real-world driving. In 2021, a CoolSiC™ version was introduced, offering higher cell density and better performance. In 2023, the second generation, HybridPACK Drive G2, was launched with EDT3 (Si IGBT) and CoolSiC™ G2 MOSFET technologies, providing ease of use and integration options for sensors, enabling up to 300kW performance within 750V and 1200V classes.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$897.70 $897.70