FTL410QD2C

Coherent
508-FTL410QD2C
FTL410QD2C

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers 4x10.5GParallelVCSEL QSFP, 3.3V, 40GBase

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$332.09 $332.09
$322.16 $3,865.92

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
REACH - SVHC:
Transceivers
850 nm
41.2 GBd
Multimode
QSFP+
28 ps
VCSEL
3.3 V
0 C
+ 70 C
Ethernet
MTP (MPO)
300 m
Brand: Coherent
Mounting Style: Panel Mount
Peak Wavelength: 860 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 4
Subcategory: Fiber Optic
Tradename: Finisar
Unit Weight: 51.630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.

FTL410Q QSFP+ Optical Transceivers

Coherent FTL410QE2C QSFP+ Gen2 Optical Transceivers are designed for 40 Gigabit per second links over multi-mode fiber (MMF). These modules comply with the QSFP+ MSA and IEEE 802.3ba 40GBASE-SR43 for 100m links on OM3 fiber. They are also compatible with 10G Base SR for fan-out applications (QSFP+ to 4 SFP+). Digital diagnostics functions are available via an I2C interface, as specified by the QSFP+ MSA. Coherent FTL410Q QSFP+ transceivers are RoHS 6 compliant and lead-free with RoHS Directive 2002/95/EC and Finisar Application Note AN-2038.