FTL4C1QE3C

Coherent
508-FTL4C1QE3C
FTL4C1QE3C

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers XCVR, QSFP, 10km 40GBASE-LR4, 4x10G CWDM DFB, PIN, Limiting, XLPPI electrical interface, LC, ROHS, 3.3V, 3.5W, 0/70 C operation, Gen3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
28
Expected 2026/04/07
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$489.02 $489.02
$447.99 $4,479.90

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
1310 nm
41.2 GBd
Singlemode
QSFP+
28 ps
Laser
3.3 V
0 C
+ 70 C
Ethernet
LC
10 km
Brand: Coherent
Mounting Style: Panel Mount
Package/Case: 121.9 mm x 18.35 mm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 2
Subcategory: Fiber Optic
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.5.a

FTLC1155RGPL QSFP28 Transceiver Modules

Coherent FTLC1155RGPL QSFP28 Transceiver Modules are designed for 100Gigabit Ethernet links on up to 2km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, CWDM4 MSA, and portions of IEEE P802.3bm. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU. 

FTL4C1Q 40GBASE-LR4 Optical Transceivers

Coherent FTL4C1Q 40GBASE-LR4 QSFP+ Optical Transceivers are designed for use in 40Gb Ethernet links over single-mode fiber (SMF). These FTL4C1Q modules feature power dissipation of <3.5W, a single 3.3V power supply, and an uncooled 4x10Gb/s CWDM transmitter. The devices comply with the QSFP+ multi-source Agreement (MSA), IEEE 802.3ba 40GBASE-LR4 specifications, and RoHS directive 2011/65/EU. Coherent FTL4C1Q optical transceivers offer digital diagnostic functions via an I2C interface, as specified by the QSFP+ MSA.

FTLX1x72x3BCL Multi-Rate SFP+ Transceivers

Coherent FTLX1x72x3BCL 10Gb/s Pluggable SFP+ Transceivers are designed for use in 10 Gigabit multi-rate links up to 40km of G.652 single-mode fiber (SMF). They are compliant with SFF-8431 and SFF-8432, 10GBASE-ER, and support 10G SONET, SDH, OTN, IEEE 802.3ae, 8x/10x Fibre Channel over 40k links and 6.144G/9.83 CPRI. Digital diagnostics functions are available via a 2-wire serial interface, as specified in SFF-8472. These transceivers offer higher optical transmit power and better receiver sensitivity than 1310nm 10GBASE-LR and OC-192 SR-1 transceivers. They support an optical link budget of 17dB, to compensate for the higher fiber attenuation loss at 1310nm over 40km of G.652 SMF. Digital diagnostics functions are available via a 2-wire serial interface, as specified in SFF-8472. Coherent FTLX1772M3BCL transceivers utilize internal transmitter and receiver retimer ICs for SONET/SDH jitter compliance and to enhance host card signal integrity.

FTL410Q QSFP+ Optical Transceivers

Coherent FTL410QE2C QSFP+ Gen2 Optical Transceivers are designed for 40 Gigabit per second links over multi-mode fiber (MMF). These modules comply with the QSFP+ MSA and IEEE 802.3ba 40GBASE-SR43 for 100m links on OM3 fiber. They are also compatible with 10G Base SR for fan-out applications (QSFP+ to 4 SFP+). Digital diagnostics functions are available via an I2C interface, as specified by the QSFP+ MSA. Coherent FTL410Q QSFP+ transceivers are RoHS 6 compliant and lead-free with RoHS Directive 2002/95/EC and Finisar Application Note AN-2038.

FTLX8574D3B 10Gb/s SFP+ Transceivers

Coherent FTLX8574D3BCL 10Gb/s SFP+ Transceivers are designed for 10 Gigabit Ethernet links over multi-mode fiber (MMF). They comply with SFF-8431, SFF-8432, IEEE 802.3-2012 10GBASE-SR/SW, and 10G Fibre Channel 1200-Mx-SN-I. Digital diagnostics functions are available via a 2-wire serial interface, as specified in SFF-8472. Coherent FTLX 8574D3BCL is a "limiting module", meaning it employs a limiting receiver. Host board designers using an EDC PHY IC should follow the IC manufacturer's recommended settings for interoperating the host board EDC PHY with a limiting receiver SFP+ module.

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.