FTP-629MCL054R

FCL Components
817-FTP-629MCL054R
FTP-629MCL054R

Mfr.:

Description:
Printers 24V MECHANISM Thermal Printer

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Printers
RoHS:  
Accessories
Printer Mechanism
24 V
1 A
Brand: FCL Components
Packaging: Bulk
Product Type: Printers
Series: FTP-609
Factory Pack Quantity: 100
Subcategory: Printers
Part # Aliases: FTP-629MCL054-R
Unit Weight: 115.818 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8443320090
USHTS:
8443321050
JPHTS:
844332090
KRHTS:
8443321090
TARIC:
8443321000
MXHTS:
8443320904
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FTP-639USL Thermal Printers

FCL Components FTP-639USL Thermal Printers are ideal for applications such as handheld, mobile and portable devices, Kiosks, ATMs, and receipt and ticket issuing printers. The mechanism and interface board is a standard multiple-purpose unit. The FTP-639USL printers are 24V driven receipt printer units with a cutter for 3-inch wide paper. The units feature a high-speed FTP-639MCL354 mechanism/cutter and control board, with an integrated paper feed and built-in paper guide section.

In Stock: 678

Stock:
678 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$67.56 $67.56
$62.60 $626.00
$60.27 $1,205.40
$60.21 $3,010.50
$54.92 $5,492.00
$54.38 $10,876.00
500 Quote