FWNC1000C-9

NeoCortec
210-FWNC1000C-9
FWNC1000C-9

Mfr.:

Description:
Networking Development Tools NeoMesh NC1000C-9 breakout board compatible with Adafruit Feather

Product Attribute Attribute Value Select Attribute
NeoCortec
Product Category: Networking Development Tools
RoHS:  
Breakout Boards
Wireless Mesh Network
NC1000C-9
Brand: NeoCortec
Description/Function: With Adafruit feather
Dimensions: 23 mm x 551 mm x 4.3 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Networking Development Tools
Series: NeoMESH
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: FWNC1000C-9
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FWNC Breakout Boards

NeoCortec FWNC Breakout Boards are used to incorporate the NeoMesh wireless mesh network modules NC1000-8, NC1000-9, and NC2400. The boards support two modes of usage, a stand-alone breakout board, and the Feather Wing making it compatible with the Adafruit Feather development boards.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.97 $30.97