G3-CCC21441111

OTTO
999-G3-CCC21441111
G3-CCC21441111

Mfr.:

Description:
Joysticks Universal Contour Grip, 2 ON-OFF-ON rockers, 2 red pushbuttons, 1 PB trigger black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$279.60 $279.60
$275.49 $1,377.45
$263.15 $2,631.50
$244.25 $6,106.25
$213.85 $10,692.50
100 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Joysticks
RoHS:  
REACH - SVHC:
Grips
G3-C
Brand: OTTO
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Part # Aliases: G3-C1CC21441111NNNNNN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
ECCN:
EAR99

G3 Universal Grips

OTTO G3 Universal Grips were designed for use with OTTO standard pushbuttons, rockers, toggles, and Hall effect switches and the JH and JHM series Hall effect joystick. The G3 Universal Grips can be customized for top-of-the-line machines requiring high switch content, or to provide only basic control functions on lower-tier units. The modular design can be customized for a wide range of machines while providing basic control functions or accommodating a variety of switch types.

G3-C Contour Universal Grip

OTTO G3-C Contour Universal Grip offers a high-performance, ergonomic control grip design. The G3-C series can be panel mounted as a fixed control grip or mounted on OTTO JH or JHM joystick. This grip can accommodate up to 11 control switches, including one to eight on the faceplate, an optional pushbutton on each side of the grip head, and an optional trigger switch that can act as an operator presence. OTTO G3-C Contour Universal Grip is ideal for off-highway, robotics, and agriculture applications.

G3 Control Grips

OTTO G3 Control Grips include multi-function compact grips, commercial grips, and universal, ergonomic control grips. OTTO G3-E Grips have a multi-function, compact grip with five momentary push buttons and a proportional Hall effect rocker. G3-D Commercial Grips can be configured with a rocker switch or a push button at the top of the grip handle. The G3-C Universal Grip can accommodate up to 11 control switches, including one to eight switches on the faceplate, an option pushbutton on each side of the grip head, and an optional trigger switch that can act as an operator presence.