GBJ15M_T0_00101

Panjit
241-GBJ15M_T0_00101
GBJ15M_T0_00101

Mfr.:

Description:
Bridge Rectifiers GENERAL PURPOSE RECTIFIER 1000V 15A GBJ-1

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
GBJ-1-4
15 A
1 kV
1 V
400 A
- 55 C
+ 150 C
30.3 mm
4.8 mm
19.7 mm
GBJ-150H
Tube
Brand: Panjit
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 1 kV
Unit Weight: 6.790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GBJ Bridge Rectifiers

PANJIT GBJ Bridge Rectifiers are glass passivated rectifiers designed for printed circuit boards. These bridge rectifiers are designed with a green molding compound per the IEC 61249 standard. The GBJ bridge rectifiers are available with solderable terminals per MIL-STD-750 and are lead-free in compliance with EU RoHS 2.0. These bridge rectifiers offer a maximum repetitive peak reverse voltage of 1000V, 800V, 600V maximum RMS voltage, and 1000V maximum DC blocking voltage. Typical applications include desktop/workstation, server power supply, home appliances, telecom power supply, and SMPS.

In Stock: 616

Stock:
616 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.48 $1.48
$0.676 $6.76
$0.615 $61.50
$0.582 $291.00
$0.561 $561.00
$0.535 $802.50
$0.521 $2,344.50
$0.457 $4,798.50