GFTAAT0-E010SN-0000

ODU
394-GFTAAT0E010SN000
GFTAAT0-E010SN-0000

Mfr.:

Description:
Standard Circular Connector Square flange receptacle with break-away, push-pull and screw-lock for front and rear panel mounting with backshell

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$257.71 $257.71
$239.03 $2,390.30

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Standard Circular Connector
RoHS:  
Connectors
10 Position
Socket (Female)
9
Panel
Crimp
Gold
T
Brand: ODU
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 5 A
Mating Style: Self Locking
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 50 VAC, 75 VDC
Wire Gauge: 26 AWG to 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

AMC® Series T Square Flange Connectors

ODU AMC® Series T Square Flange Connectors are receptacles that comply with the cut-out dim according to MIL-DTL 38999. These square solutions are currently available in sizes 09 and 12, each with seven different inserts. This enables a flexible adjustment that can be fully adapted to the specific requirements of the applications. The ODU AMC® T square flange solution is characterized by a 3-in-1 locking mechanism and outstanding performance. ODU offers a standard or reverse gender type with three connection options: Backshell, crimp-sleeve/band-it, or PCB for maximum flexibility. These circular connectors are specifically designed to meet the demanding requirements of the military, security, and commercial aviation industries.