GP2T040A120H

SemiQ
148-GP2T040A120H
GP2T040A120H

Mfr.:

Description:
SiC MOSFETs SiC MOSFET 1200V 40mohm TO-247-4L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.62 $11.62
$9.61 $96.10
$5.88 $705.60
$5.83 $2,973.30

Product Attribute Attribute Value Select Attribute
SemiQ
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
Through Hole
TO-247-4
N-Channel
1 Channel
1.2 kV
63 A
37 mOhms
- 10 V, + 25 V
4 V
118 nC
- 55 C
+ 175 C
322 W
Enhancement
Brand: SemiQ
Configuration: Single
Fall Time: 14 ns
Forward Transconductance - Min: 16 S
Packaging: Tube
Product Type: SiC MOSFETS
Rise Time: 5 ns
Series: GP2T040A120
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 14 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

GP2T040A120x SiC MOSFETs

SemiQ GP2T040A120x SiC MOSFETs benefit many applications, including Power Factor Correction, DC-DC Converter Primary Switching, and Synchronous rectification. The GP2T040A120x when combined with Silicon Carbide Schottky diodes offers optimal performance that can be achieved without the trade-offs made with Silicon devices. EV Charging, Solar/Wind, Industrial Controls, and HVAC systems benefit from the increased performance achieved with SemiQ SiC MOSFETs.