GPY215-EVK-1

MaxLinear
701-GPY215-EVK-1
GPY215-EVK-1

Mfr.:

Description:
Ethernet Development Tools GPY215 - 2.5G PHY Reference Board

This product may require additional documentation to export from the United States.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$422.58 $422.58

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Ethernet Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Reference Design Boards
Ethernet Transceiver
GPY215
Bulk
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: Broadband Routers
Product Type: Ethernet Development Tools
Series: GPY2x
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
5A002.A.2

GPY21x Evaluation Boards

MaxLinear GPY21x Evaluation Boards are 2.5G PHY boards that are designed to evaluate the GPY211, GPY212, and GPY215 Ethernet transceivers. The GPY21x loop-back board features an EMI performance from 3db to 4dB under class B four-layer PCB. The GPY21x SPF demo board provides rate adaptation, SGMII preamble adjustment, fixes MAC rate with different TP speeds, and LED light control. The GPY21x SPF module offers an SGMII data interface and Management Data Input/Output (MDC/MDIO) and I2C control interface. 

Ethernet Evaluation Boards

MaxLinear Ethernet Evaluation Boards are configured to evaluate the operation of the MaxLinear Ethernet Switches. The Ethernet Switches are highly integrated solutions that provide the connectivity required for bandwidth-hungry video streaming, gaming, and video conferencing. The 1Gb Ethernet Switches offer Smart LED brightness control integrated for power saving in a small footprint.