GTWV070S3B00PW

Noritake
775-GTWV070S3B00PW
GTWV070S3B00PW

Mfr.:

Description:
TFT Displays & Accessories GUI Design Tool Supported 7" Wide Temp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$621.46 $621.46
$557.59 $5,575.90

Product Attribute Attribute Value Select Attribute
Noritake
Product Category: TFT Displays & Accessories
RoHS:  
600 mA
TFT LCD Display Modules
Transmissive
7 in
800 x 480
I2C, SPI, UART
Capacitive Touch Panel
LED
600 cd/m2
154.08 mm x 85.92 mm
5 V
Brand: Noritake
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: TFT Displays
Series: GT-SP
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

GT-SP TFT LCD Display Modules

Noritake GT-SP TFT LCD Display Modules combine a GUI design tool support and metallized projective capacitive touch (touch panel). These modules are easy-to-use displays that allow the development of screens on a PC intuitively and independently, significantly reducing the control load on the host. The GT-SP modules enable visual components (objects) arranged within display screens (pages), combined with integrated touch functions, creating a complete graphical user interface. The screen and touch operation can be created quickly and intuitively using free tools that eliminate the need for host-side coding. The easy-to-use software lets users add buttons, text, images, and checkboxes.