HD-PAB1501

PUI Audio
665-HD-PAB1501
HD-PAB1501

Mfr.:

Description:
Solenoids & Actuators PIEZO HAPTICS 200V 55um

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,010

Stock:
1,010 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.38 $2.38
$2.06 $20.60
$1.94 $48.50
$1.86 $93.00
$1.77 $177.00
$1.71 $427.50
$1.64 $820.00
$1.57 $1,570.00
$1.47 $3,675.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Solenoids & Actuators
RoHS:  
REACH - SVHC:
Actuators
300 V
55 um
- 40 C
+ 85 C
Tube
Brand: PUI Audio
Diameter: 15 mm
Height: 0.31 mm
Open Frame/Enclosed: Enclosed
Product Type: Solenoids & Actuators
Self Resonant Frequency: 6.5 kHz
Factory Pack Quantity: 500
Subcategory: Solenoids & Actuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531809041
TARIC:
8531807000
ECCN:
EAR99

Haptics Piezo Actuators

PUI Audio Haptics Piezo Actuators are based on the fundamental principle of the reverse piezoelectric effect that causes piezoelectric actuators to produce haptic feedback. The various voltage levels and driving signal patterns can cause a wide range of precise motion in the actuators. These haptics piezo actuators are perfect when you need precise control and movement  in a compact, thin profile with a sense of touch for high-quality tactile effects. These devices come in a variety of shapes and dimensions with RoHS/REACH-exempt PZT ceramics and offer faster responses with strong haptic feedback. Typical application examples include smart displays, touchscreens, wearables, health monitoring and diagnostic devices, medical imaging, minimally invasive surgery and micropumps. Additionally, these devices are suitable for IoT devices, human-machine interfaces, experiential learning, AR/VR, gaming controls and precision motion controls.