HEF500AAA

Delta Electronics
108-HEF500AAA
HEF500AAA

Mfr.:

Description:
AC Fans AC Filter Fan Unit, First Edition, 115VAC Input, 500CFM, for IP54 Rated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$409.60 $409.60
$399.34 $3,993.40

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: AC Fans
RoHS:  
Filter Fan
323 mm
155 mm
323 mm
115 VAC
500 CFM (14.2 m3/min)
70 dBA
Terminal Block
IP54
HEF
Brand: Delta Electronics
Current Type: AC
Packaging: Box
Product Type: AC Fans
Factory Pack Quantity: 24
Subcategory: Fans, Blowers & Accessories
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

HEF AC Filter Fans

Delta Electronics / Fans HEF AC Filter Fans are equipped with a high-efficiency fiber structure that removes a wide variety of dust particles. These AC filter fans operate at 115VAC and 230VAC power input voltage and -15°C to +55°C temperature range. The HEF series offers 50Hz or 60Hz frequency.