HFBR-2521Z

Broadcom / Avago
630-HFBR-2521Z
HFBR-2521Z

Mfr.:

Description:
Fibre Optic Receivers V-LINK HORIZ 5MBd RC VR RoHS

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Receivers
RoHS:  
Receivers
660 nm
5 MBd
Plastic Optical Fiber (POF)
20 ns
LED
5 V
- 40 C
+ 85 C
Industrial
Versatile Link
20 m
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Packaging: Tube
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Series: HFBR
Factory Pack Quantity: 200
Subcategory: Fiber Optic
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517622990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Versatile Link DC-50MBd Transmitters & Receivers

Broadcom Versatile Link DC-50MBd Transmitters and Receivers are intended for use with 1mm Plastic Optical Fiber (POF) and Hard Clad Silica (HCS) Fiber. No optical design is required because the specifications include any connector losses at the transmitter and at the receiver. Versatile Link DC-50MBd Fiber Optic Transmitters each use a 650nm LED source with integrated optics and driver IC for efficient coupling. The Versatile Link Receivers each consist of an IC with an integrated photodiode to produce a logic compatible output. The transmitter input and receiver output are compatible with TTL logic families. These transmitters and receivers operate any type of signal from DC up to 50MBd at distances up to 50 meters with 1mm POF.

Fiber Optic Components

Broadcom Fiber Optic Components designed to provide cost-effective, high-performance fiber optic communication links for information systems and industrial applications. These components include transmitters, receivers, connectors, and cable specified for easy design. The components are compatible with popular industry connectors. These fiber optic components are specified with multiple fiber sizes which include 50/125µm, 62.5/125µm, 100-140µm, and 200µm.  

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9,340
Expected 2026/12/11
22,600
12,600
Expected 2027/03/15
10,000
Expected 2027/05/17
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.90 $17.90
$12.62 $126.20
$11.76 $1,176.00
$10.83 $6,498.00
$10.64 $10,640.00
2,600 Quote