HFM208-W

Rectron
583-HFM208-W
HFM208-W

Mfr.:

Description:
Rectifiers 2A 1000V 75ns GP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Quantities greater than 51 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.665 $0.67
$0.457 $4.57
$0.29 $29.00
$0.183 $91.50
$0.159 $159.00
Full Reel (Order in multiples of 3000)
$0.127 $381.00
$0.119 $714.00
$0.09 $810.00
$0.08 $1,920.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-214AA
700 V
2 A
Fast Recovery Rectifiers
Single
1.7 V
60 A
5 uA
75 ns
- 55 C
+ 150 C
HFM20
Reel
Cut Tape
MouseReel
Brand: Rectron
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: HFM208
Unit Weight: 93.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

HFM10 & HFM20 High-Efficiency Silicon Rectifiers

Rectron HFM10 and HFM20 High-Efficiency Silicon Rectifiers feature low leakage current and are ideal for surface-mounted applications. The HFM10 rectifiers operate at 1A forward rectified current, 30A peak forward surge current (IFSM), and weighs 0.057 grams. The HFM20 rectifiers provide 2A forward current, 60A peak forward surge current (IFSM), and weighs 0.098 grams.