HLT3I-X0

Panduit
644-HLT3I-X0
HLT3I-X0

Mfr.:

Description:
Cable Ties Hook & Loop Tie, Loop Style, 12.0L (305mm), .50W (12.7mm), Black

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
REACH - SVHC:
Cable Ties
Hook and Loop Ties
Black
Nylon, Polyethylene (PE)
12 in
0.5 in
18 kg
Brand: Panduit
Maximum Bundle Diameter: 3.19 in
Series: HLT
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: Tak-Ty
Unit Weight: 32.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
TARIC:
6307909899
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hook & Loop Cable Ties

Panduit Hook and Loop Cable Ties are a comprehensive family that delivers reliability by protecting against over-tensioning of high-performance fiber and copper cables. The Panduit Hook and Loop Cable Ties are adjustable, releasable, and reusable to effectively support frequent moves, adds, and changes (MACs). Available in a wide range of designs, sizes, and colors, the family includes the Tak-Ty® and Ultra-Cinch™ lines.

In Stock: 1,410

Stock:
1,410 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.08 $30.80
$3.04 $91.20
$2.91 $1,455.00
$2.76 $6,900.00