HMIP63710N108N3N00

Schneider Electric
996-HMIP63710N108N3N
HMIP63710N108N3N00

Mfr.:

Description:
Industrial Box PCs Harmony P6 PC, Core i3, 15" Display, 8GB RAM, M.2 SSD 128GB Std., Win10

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4,668.13 $4,668.13

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Box PCs
RoHS:  
Intel Core i3-8145UE
DDR4
250 mm x 165 mm x 53 mm
87 W
Brand: Schneider Electric
Processor Brand: Intel
Product Type: Industrial PCs
Series: Harmony P6
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Harmony
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8471500150
ECCN:
4A994

Harmony P6 Industrial PCs

Schneider Electric Harmony P6 Industrial PCs that run at the Edge of EcoStruxure provide the next stage for digital transformation. These industrial PCs offer driving profitability, efficiency, and productivity through data where Windows®-based control and SCADA systems are crucial elements of the control architecture. The Harmony P6 industrial PCs support Wi-Fi®, BLUETOOTH®, and multiple wired options. These PCs are designed according to the IEC62443 cybersecurity standard for control systems.