HS1DAL Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Taiwan Semiconductor Rectifiers 50ns, 1A, 200V, High Efficient Recovery Rectifier 13,878In Stock
Min.: 1
Mult.: 1
Reel: 14,000

SMD/SMT SMA 200 V 1 A Standard Recovery Rectifier Single 1 V 35 A 1 uA 50 ns - 55 C + 150 C Reel, Cut Tape
Taiwan Semiconductor Rectifiers 50ns, 1A, 200V, High Efficient Recovery Rectifier

HS1DAL Reel, Cut Tape, MouseReel