HS1Q Rectifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor Rectifiers 75ns, 1A, 1200V, High Efficient Recovery Rectifier 6,955In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 1.2 kV 1 A High Efficient Rectifier Single 1.64 V 35 A 5 uA 75 ns - 40 C + 175 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 75ns, 1A, 1200V, High Efficient Recovery Rectifier 9,800In Stock
Min.: 1
Mult.: 1
Reel: 14,000

SMD/SMT TSMA-2 1.2 kV 1 A Single 1.64 V 130 A 5 uA 75 ns - 40 C + 175 C HS1Q Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 75ns, 1A, 1200V, High Efficient Recovery Rectifier Automotive Qualified 9,730In Stock
Min.: 1
Mult.: 1
Reel: 14,000

SMD/SMT SOD-128-2 1.2 kV 1 A Single 1.64 V 130 A 5 uA 75 ns - 40 C + 175 C HS1Q AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 75ns, 1A, 1200V, High Efficient Recovery Rectifier Automotive Qualified 9,800In Stock
Min.: 1
Mult.: 1
Reel: 14,000

SMD/SMT TSMA-2 1.2 kV 1 A Single 1.64 V 130 A 5 uA 75 ns - 40 C + 175 C HS1Q AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 75ns, 1A, 1200V, High Efficient Recovery Rectifier 9,800In Stock
Min.: 1
Mult.: 1
Reel: 14,000

SMD/SMT SOD-128-2 1.2 kV 1 A Single 1.64 V 130 A 5 uA 75 ns - 40 C + 175 C HS1Q Reel, Cut Tape, MouseReel