HSD9-B680

Broadcom / Avago
630-HSD9-B680
HSD9-B680

Mfr.:

Description:
Phototransistors Chip,R/angle, PD,940nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Phototransistors
RoHS:  
940 nm
HSD9
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: Phototransistors
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSD9 Surface Mount Photodiodes

Broadcom  HSD9 Surface Mount Photodiodes are available in a wide spectral range of sensitivity of 700nm to 1,100nm, with peak sensitivity at 940nm. These photodiodes support an angle of half sensitivity of  ±75 degrees. The HSD9 photodiodes are built with black epoxy that filters off visible  light, which then reduces unwanted noise from the visible light  range. These photodiodes are compatible with industry-standard automatic machine placement and infrared (IR) reflow soldering. Typical applications include office automation, home appliances, light curtains, and smoke  detectors.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 9000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.511 $4,599.00