HSMW0309-2R2JT2

Welwyn Components / TT Electronics
756-HSMW0309-2R2JT2
HSMW0309-2R2JT2

Mfr.:

Description:
MELF Resistors High Surge MELF Wirewound Resistor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,970

Stock:
5,970 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.39 $0.39
$0.292 $2.92
$0.222 $5.55
$0.13 $13.00
$0.107 $26.75
$0.093 $46.50
$0.081 $81.00
Full Reel (Order in multiples of 2000)
$0.081 $162.00
$0.071 $284.00
$0.065 $520.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: MELF Resistors
RoHS:  
2.2 Ohms
1 W
5 %
200 PPM / C
- 55 C
+ 155 C
3.5 mm
9 mm
Reel
Cut Tape
Brand: Welwyn Components / TT Electronics
Features: Flameproof Wirewound Technology
Mounting Style: PCB Mount
Product: MELF Wirewound Resistors
Product Type: MELF Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533210080
ECCN:
EAR99

HSMW MELF Resistors

Welwyn / TT Electronics High Surge MELF Wirewound (HSMW) Resistors withstand up to 6.5J fast inrush energies with a 1W continuous power rating in a compact SMD MELF format. These surge tolerant resistors deliver up to 3.8kV of protection against 1.2µs/50µs lightning surges and feature failsafe mains fusing at 120VRMS/240VRMS. The resistor use wirewound technology with a UL-recognized fusing performance with short fusing times at low power overloads. Typical applications include power supplies, white goods controllers, building control systems, and cordless product chargers.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.