HX5401NLT

Pulse Electronics
673-HX5401NLT
HX5401NLT

Mfr.:

Description:
Audio Transformers / Signal Transformers MOD, QUAD,1GP, 1:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 313

Stock:
313 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 170)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$23.92 $23.92
$21.54 $215.40
$20.64 $516.00
$19.99 $999.50
$19.47 $1,947.00
Full Reel (Order in multiples of 170)
$18.22 $3,097.40
$17.05 $5,797.00
850 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$23.90
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
Module
SMD/SMT
1 MHz to 125 MHz
350 uH
1.5 kV
- 40 C
+ 85 C
4 Channel
1000 Base-T
BGA
28.45 mm
17.27 mm
10.67 mm
HX5401NLT
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Current Rating: 8 mA
Maximum DC Current: 350 mA
Maximum DC Resistance: 650 mOhms
Operating Temperature Range: - 40 C to + 125 C
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 170
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99

High-Density 1Gigabit PoE/PoE+ SMD Transformers

Pulse Electronics High-Density 1Gigabit PoE/PoE+ SMD Transformers offer less than 140mm2/port density and feature a reliable surface mount Ball Grid Array (BGA). These transformers support 4-pair PoE+ (70W) of DC power and are designed to fit behind 2xN connectors. The 1Gigabit PoE/PoE+ SMD transformers offer 10/100/1000base-T connectivity and a modular construction that exceeds IEEE802.3u/ab. These transformers operate over the -40°C to 85°C temperature range.