I03-562-1

ICE Components
911-I03-562-1
I03-562-1

Mfr.:

Description:
Power Inductors - Leaded High Current Power Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Power Inductors - Leaded
RoHS:  
Radial
5.6 uH
9 A
7 mOhms
- 40 C
+ 155 C
Standard
PCB Mount
13.8 mm
13.5 mm
13.5 mm
I03
Tray
Application: Power
Brand: ICE Components
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 108
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504509102
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

I02 / I03 Series High Current Power Inductors

ICE Components I02/I03 Series High Current Power Inductors provide high energy storage in a compact package with high saturation current to 60A. With lower DCR than similar toroid designs (as low as 0.60mΩ), the ICE Components I02/I03 inductors are ideal for desktop CPUs, servers, VRMs, and DC /DC converters.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 540   Multiples: 108
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.81 $977.40
$1.76 $1,900.80
$1.69 $4,380.48
$1.56 $8,087.04

Similar Products