IGT65R025D2ATMA1

Infineon Technologies
726-IGT65R025D2ATMA1
IGT65R025D2ATMA1

Mfr.:

Description:
GaN FETs CoolGaN Transistor 650 V G5

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,377

Stock:
1,377
Can Dispatch Immediately
On Order:
2,000
Expected 2026/03/12
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.72 $11.72
$9.54 $95.40
$7.95 $795.00
$7.09 $3,545.00
$6.68 $6,680.00
Full Reel (Order in multiples of 2000)
$6.04 $12,080.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: GaN FETs
RoHS:  
SMD/SMT
PG-HSOF-8
HEMT
1 Channel
650 V
70 A
30 mOhms
- 10 V
1.6 V
11 nC
- 55 C
+ 150 C
236 W
Enhancement
CoolGaN
Brand: Infineon Technologies
Configuration: Single
Fall Time: 9 ns
Packaging: Reel
Packaging: Cut Tape
Product: Transistors
Product Type: GaN FETs
Rise Time: 12 ns
Series: 650V G5
Factory Pack Quantity: 2000
Subcategory: Transistors
Technology: GaN
Transistor Type: 1 N-Channel
Type: CoolGaN Transistor
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 11 ns
Part # Aliases: IGT65R025D2 SP006026239
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

CoolGaN™ 650V G5 Transistors

Infineon Technologies CoolGaN™ 650V G5 Transistors feature highly efficient gallium nitride (GaN) transistor technology for power conversion. The 650V G5 family addresses consumer, data center, industrial, and solar application challenges. The transistors offer improved system efficiency and power density with ultra-fast switching capability. The CoolGaN technology provides discrete and integrated solutions designed to enhance overall system performance. The Infineon Technologies CoolGaN 650V G5 Transistors enable high operating frequencies and reduce EMI ratings. The transistors are ideal for power distribution, switch-mode power supplies (SMPS), telecommunications, and other industrial applications.