IHLD2525GGER3R3MA1

Vishay / Dale
70-IHLD2525GGR3R3MA1
IHLD2525GGER3R3MA1

Mfr.:

Description:
Coupled Inductors 2-IN-1 IND PACK 3.3UH 6.5A 28.5 MOHM SMD AEC-Q

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 136

Stock:
136 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.28 $2.28
$1.88 $18.80
$1.55 $155.00
Full Reel (Order in multiples of 250)
$1.45 $362.50
$1.33 $665.00
$1.23 $1,230.00
$1.22 $3,050.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Coupled Inductors
RoHS:  
IHLD2525GG-A1
3.3 uH
20 %
6.5 A
28.5 mOhms
7.798 mm
7.264 mm
7.518 mm
- 55 C
+ 155 C
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Core Material: Composite
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Type: Name (English) Attribute value (English, DEFAULT) Purpose Template specific description (English)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504508000
TARIC:
8504500090
ECCN:
EAR99

IHLD2525GG-A1 SMD Power Inductors

Vishay / Dale IHLD2525GG-A1 SMD Power Inductors are high-current, automotive-grade, dual inductors with linear saturation for reduced signal distortion. These inductors offer high transient current spikes without saturation, low coupling for minimal cross-talk between inductors, and ultra-low buzz noise due to composite construction. The IHLD2525GG-A1 inductors provide improved linear magnetization of core material and reduce the formation of Total Harmonic Distortion (THD). These power inductors feature magnetically shielded composite construction that minimizes flux leakage compared to gapped ferrite inductors.