IQEH42NE2LM7ZCGSCATMA1

Infineon Technologies
726-IQEH42NE2LM7ZCGS
IQEH42NE2LM7ZCGSCATMA1

Mfr.:

Description:
MOSFETs OptiMOS 7 Power Transistor, 25 V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Si
SMD/SMT
PG-WHTFN-9
N-Channel
1 Channel
25 V
460 A
12 V
1.7 V
29 nC
- 55 C
+ 175 C
150 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 5.2 ns
Forward Transconductance - Min: 100 S
Product Type: MOSFETs
Rise Time: 2 ns
Factory Pack Quantity: 6000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 5.9 ns
Part # Aliases: SP006008740
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

N-Channel OptiMOS™ 7 25V Power MOSFETs

Infineon Technologies N-Channel OptiMOS™ 7 25V Power MOSFETs deliver application-optimized performance, enabling peak performance for data centers, servers, AI, and more. The MOSFETs are available in hard-switching and soft-switching topologies. The hard-switching-optimized devices feature outstanding Miller ratios, FOMs, and RDS(on). The MOSFETs optimized for soft switching offer ultra-low RDS(on) and FOMQg.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,950
Expected 2026/11/26
12,000
6,000
Expected 2026/12/31
6,000
Expected 2027/01/28
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.09 $5.09
$2.63 $26.30
$2.40 $240.00
$2.06 $1,030.00
$2.04 $2,040.00
Full Reel (Order in multiples of 6000)
$1.83 $10,980.00