IS29GL128-70DLEB-TR

ISSI
870-IS29GL12870DLEBT
IS29GL128-70DLEB-TR

Mfr.:

Description:
NOR Flash 128Mb, 64 Ball BGA(9X9mm), 3V, RoHS, T&R, Lowest Sector Protected

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$4.75 $11,875.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
$7.32
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
BGA-64
IS29GL128
128 Mbit
3 V
3.6 V
45 mA
Parallel
16 M x 8/8 M x 16
8 bit/16 bit
Asynchronous
- 40 C
+ 105 C
Reel
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 70 ns
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320071
TARIC:
8542326100
ECCN:
3A991.b.1.a

IS29GL128 NOR Flash Memory Devices

ISSI IS29GL128 NOR Flash Memory Devices offer a fast page access time of 20ns with a corresponding random access time as fast as 70ns. These memory devices feature a write buffer that allows a maximum of 32 words/64 bytes to be programmed in one operation. The IS29GL128 memory devices thus offer faster effective programming time than standard programming algorithms. These memory devices are ideal for embedded applications that require higher density, better performance, and low power consumption. 

SPI NOR Flash ICs

ISSI SPI NOR Flash ICs are low voltage Serial Peripheral Interface NOR Flash Memory Devices offering features such as Double Data Rate (DTR/DDR) interface modes, SFDP support, and 2-cycle instruction input (QPI mode).