IS66WV1M16EBLL-70BLI

ISSI
870-WV1M16EBLL70BLI
IS66WV1M16EBLL-70BLI

Mfr.:

Description:
SRAM 16Mb 70ns 2.5v-3.6v 1M x 16 Pseudo SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
16 Mbit
1 M x 16
70 ns
Parallel
3.6 V
2.5 V
28 mA
- 40 C
+ 85 C
SMD/SMT
Brand: ISSI
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS66WV1M16EBLL
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Unit Weight: 86 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320002
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Pseudo SRAM/CellularRAM

ISSI Pseudo SRAM/CellularRAM Devices offer the best of both DRAM and SRAM features. ISSI PSRAM/CellularRAM has an SRAM-like architecture. Unlike DRAM, there is a hidden re-fresh feature that does not require a physical refresh. These CellularRAM devices are designed in accordance with the CellularRAM standards and are available in CRAM 1.5 and CRAM 2.0.

In Stock: 514

Stock:
514 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.82 $6.82
$6.35 $63.50
$6.16 $154.00
$6.01 $300.50
$5.87 $587.00