IS66WVC4M16EALL-7010BLI

ISSI
870-66WV4M16EA70BLI
IS66WVC4M16EALL-7010BLI

Mfr.:

Description:
SRAM Pseudo SRAM 64Mb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,170

Stock:
2,170 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 127
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.90 $6.90
$6.41 $64.10
$6.26 $156.50
$6.22 $311.00
$6.16 $616.00

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
64 Mbit
4 M x 16
70 ns
104 MHz
1.95 V
1.7 V
30 mA
- 40 C
+ 85 C
SMD/SMT
VFBGA-54
Brand: ISSI
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS66WVC4M16EALL
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Type: PSRAM (Pseudo SRAM)
Unit Weight: 86 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329010
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
3A991.b.2.a

Pseudo SRAM/CellularRAM

ISSI Pseudo SRAM/CellularRAM Devices offer the best of both DRAM and SRAM features. ISSI PSRAM/CellularRAM has an SRAM-like architecture. Unlike DRAM, there is a hidden re-fresh feature that does not require a physical refresh. These CellularRAM devices are designed in accordance with the CellularRAM standards and are available in CRAM 1.5 and CRAM 2.0.