IWAS3827ABEB110JF1

Vishay / Dale
70-IWAS3827ABB110JF1
IWAS3827ABEB110JF1

Mfr.:

Description:
Wireless Charging Coils 11uH 5% Wrless Chrg Recv Coil/Shld

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.61 $4.61
$3.79 $37.90
$3.50 $87.50
$3.30 $165.00
$3.12 $312.00
$2.88 $720.00
$2.86 $1,544.40

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wireless Charging Coils
RoHS:  
IWAS
Bulk
Brand: Vishay / Dale
Product Type: Wireless Charging Coils
Factory Pack Quantity: 540
Subcategory: Wireless Charging
Unit Weight: 31.532 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IWAS Wireless Charging Coils

Vishay / Dale IWAS Wireless Charging Coils feature specialized shield coating for environmental protection and moisture resistance in high humidity conditions up to 90% RH. These coils/shields offer self-bonded and enabled copper winding. The IWAS coils include 5% and 10% tolerance, -40°C minimum temperature range, and up to 22µH inductance. These wireless charging coils are RoHS-compliant and Pb-free.